
R7F7016873AFP-C#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016873AFP-C#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016873AFP-C#AA1 |
Description | IC MCU 32BIT 1MB FLASH 80LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 14x10b, 11x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 236,71000 Kč | 2 367,10 Kč |
| 25 | 220,84000 Kč | 5 521,00 Kč |
| 119 | 201,64605 Kč | 23 995,88 Kč |
| 357 | 192,38109 Kč | 68 680,05 Kč |
| 595 | 188,95588 Kč | 112 428,75 Kč |
| 1 071 | 185,57625 Kč | 198 752,16 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |

