
R5F56218BDLD#U0 | |
|---|---|
DigiKey Part Number | R5F56218BDLD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F56218BDLD#U0 |
Description | IC MCU 32BIT 512KB FLASH 85TFLGA |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 85-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F56218BDLD#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10/12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 85-TFLGA (7x7) | |
Package / Case | 85-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 180,51063 Kč | 75 092,42 Kč |
| Unit Price without VAT: | 180,51063 Kč |
|---|---|
| Unit Price with VAT: | 218,41786 Kč |

