RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
32  HVQFN

R5F10BBGKNA#G5

DigiKey Part Number
559-R5F10BBGKNA#G5-ND
Manufacturer
Manufacturer Product Number
R5F10BBGKNA#G5
Description
IC MCU 16BIT 128KB FLASH 32HVQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
16-Bit
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
LVD, POR, PWM, WDT
Supplier Device Package
32-HVQFN (5x5)
Number of I/O
25
Package / Case
32-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 773
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1077,23100 Kč772,31 Kč
2571,13280 Kč1 778,32 Kč
10064,43030 Kč6 443,03 Kč
25061,23436 Kč15 308,59 Kč
50059,30802 Kč29 654,01 Kč
1 00057,72203 Kč57 722,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč