RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10A6EKSP#G5

DigiKey Part Number
559-R5F10A6EKSP#G5-ND
Manufacturer
Manufacturer Product Number
R5F10A6EKSP#G5
Description
IC MCU 16BIT 64KB FLASH 20LSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1066,92100 Kč669,21 Kč
2561,53240 Kč1 538,31 Kč
10055,60690 Kč5 560,69 Kč
25052,78140 Kč13 195,35 Kč
50051,07806 Kč25 539,03 Kč
1 92048,58380 Kč93 280,90 Kč
3 84047,62314 Kč182 872,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč