
ISL79988IRZ | |
|---|---|
DigiKey Part Number | ISL79988IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL79988IRZ |
Description | IC VIDEO DECODER 48QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 202,37900 Kč | 2 023,79 Kč |
| 25 | 187,14240 Kč | 4 678,56 Kč |
| 100 | 170,61290 Kč | 17 061,29 Kč |
| 260 | 162,52696 Kč | 42 257,01 Kč |
| 520 | 157,90617 Kč | 82 111,21 Kč |
| 1 040 | 154,11805 Kč | 160 282,77 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |

