ISL79985IRZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 505
Unit Price: 279,69000 Kč
Datasheet
Video Decoder IC I2C NTSC, PAL 48-QFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL79985IRZ

DigiKey Part Number
ISL79985IRZ-ND
Manufacturer
Manufacturer Product Number
ISL79985IRZ
Description
IC VIDEO DECODER 48QFN
Customer Reference
Detailed Description
Video Decoder IC I2C NTSC, PAL 48-QFN (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Decoder
Applications
Video Display
Standards
NTSC, PAL
Control Interface
I2C
Voltage - Supply
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types