


| ISL78714ANZ-T | |
|---|---|
| DigiKey Part Number | 20-ISL78714ANZ-TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL78714ANZ-T | 
| Description | IC BATT CHG LI-ION 14CELL 64TQFP | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 64-TQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 14 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | - | |
| Charge Current - Max | - | |
| Battery Pack Voltage | 3.3V | |
| Voltage - Supply (Max) | 4.28V | |
| Interface | SPI | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 64-TQFP | |
| Supplier Device Package | 64-TQFP (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 223,06258 Kč | 223 062,58 Kč | 
| Unit Price without VAT: | 223,06258 Kč | 
|---|---|
| Unit Price with VAT: | 269,90572 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic