LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78171ARZ-T7A

DigiKey Part Number
ISL78171ARZ-T7ATR-ND - Tape & Reel (TR)
ISL78171ARZ-T7ACT-ND - Cut Tape (CT)
ISL78171ARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78171ARZ-T7A
Description
IC LED DRVR RGLTR PWM 50MA 20QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
26.5V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
600kHz, 1.2MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1068,03400 Kč680,34 Kč
2562,59080 Kč1 564,77 Kč
10056,61690 Kč5 661,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,08972 Kč14 522,43 Kč
50056,08944 Kč28 044,72 Kč
75055,09147 Kč41 318,60 Kč
1 25053,98854 Kč67 485,68 Kč
1 75053,34560 Kč93 354,80 Kč
2 50052,72799 Kč131 819,98 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč