
ISL76682AROZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL76682AROZ-T7ATR-ND - Tape & Reel (TR) 20-ISL76682AROZ-T7ACT-ND - Cut Tape (CT) 20-ISL76682AROZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL76682AROZ-T7A |
Description | SENSOR OPT AMBIENT 6 WDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-ODFN (2.1x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 25 | 46,69960 Kč | 1 167,49 Kč |
| 100 | 41,56550 Kč | 4 156,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,15204 Kč | 9 788,01 Kč |
| 500 | 37,70820 Kč | 18 854,10 Kč |
| 750 | 36,98812 Kč | 27 741,09 Kč |
| 1 250 | 36,19266 Kč | 45 240,82 Kč |
| 1 750 | 35,72875 Kč | 62 525,31 Kč |
| 2 500 | 35,28344 Kč | 88 208,60 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

