5P49V60 VersaClock® 6E Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5P49V60-EVK

DigiKey Part Number
800-3892-ND
Manufacturer
Manufacturer Product Number
5P49V60-EVK
Description
EVAL BOARD FOR 5P49V60
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5P49V60 VersaClock® 6E Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
-
Utilized IC / Part
5P49V60
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 365,84000 Kč2 365,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 365,84000 Kč
Unit Price with VAT:2 862,66640 Kč