
RL-4400-2-6,20 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-6,20-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-6,20 |
Description | CMC 6.2MH 1A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 460mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 460mOhm |
Manufacturer Renco Electronics, Inc. | Voltage Rating - DC 250V |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.752" L x 0.650" W (19.10mm x 16.50mm) |
Number of Lines 2 | Height (Max) 0.850" (21.60mm) |
Inductance @ Frequency 6.2 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 38,53560 Kč | 963,39 Kč |
| 50 | 36,33500 Kč | 1 816,75 Kč |
| 100 | 34,25820 Kč | 3 425,82 Kč |
| 250 | 31,69692 Kč | 7 924,23 Kč |
| 500 | 29,89024 Kč | 14 945,12 Kč |
| 1 000 | 28,18877 Kč | 28 188,77 Kč |
| 2 500 | 26,09102 Kč | 65 227,55 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



