
RL-4400-2-10,8 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-10,8-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-10,8 |
Description | CMC 10.8MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 760mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.8 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 760mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 Kč | 48,74 Kč |
| 10 | 40,11900 Kč | 401,19 Kč |
| 25 | 37,11920 Kč | 927,98 Kč |
| 50 | 34,99440 Kč | 1 749,72 Kč |
| 100 | 32,99470 Kč | 3 299,47 Kč |
| 250 | 30,52760 Kč | 7 631,90 Kč |
| 500 | 28,78748 Kč | 14 393,74 Kč |
| 1 000 | 27,14878 Kč | 27 148,78 Kč |
| 2 500 | 25,15222 Kč | 62 880,55 Kč |
| Unit Price without VAT: | 48,74000 Kč |
|---|---|
| Unit Price with VAT: | 58,97540 Kč |


