
RS31387R | |
|---|---|
DigiKey Part Number | 5397-RS31387RTR-ND - Tape & Reel (TR) 5397-RS31387RCT-ND - Cut Tape (CT) 5397-RS31387RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31387R |
Description | IC ELECTRONIC FUSE 32LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 32-LGA (5x5) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 50 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFLGA Exposed Pad |
Applications Motherboard | Supplier Device Package 32-LGA (5x5) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,92000 Kč | 124,92 Kč |
| 10 | 95,62200 Kč | 956,22 Kč |
| 25 | 88,31880 Kč | 2 207,97 Kč |
| 100 | 80,28740 Kč | 8 028,74 Kč |
| 250 | 77,21956 Kč | 19 304,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,90291 Kč | 209 708,73 Kč |
| Unit Price without VAT: | 124,92000 Kč |
|---|---|
| Unit Price with VAT: | 151,15320 Kč |

