
RS31385R | |
|---|---|
DigiKey Part Number | 5397-RS31385RTR-ND - Tape & Reel (TR) 5397-RS31385RCT-ND - Cut Tape (CT) 5397-RS31385RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31385R |
Description | IC ELECTRONIC FUSE 32LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 32-LGA (5x5) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 50A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 50 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFLGA Exposed Pad |
Applications Motherboard | Supplier Device Package 32-LGA (5x5) |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,47000 Kč | 128,47 Kč |
| 10 | 98,56300 Kč | 985,63 Kč |
| 25 | 91,07160 Kč | 2 276,79 Kč |
| 100 | 82,82760 Kč | 8 282,76 Kč |
| 250 | 79,77228 Kč | 19 943,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,16990 Kč | 216 509,70 Kč |
| Unit Price without VAT: | 128,47000 Kč |
|---|---|
| Unit Price with VAT: | 155,44870 Kč |

