
RS31340B | |
|---|---|
DigiKey Part Number | 5397-RS31340BTR-ND - Tape & Reel (TR) 5397-RS31340BCT-ND - Cut Tape (CT) 5397-RS31340BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31340B |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 10 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFQFN |
Applications Motherboard | Supplier Device Package 10-QFN (2x2) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,28440 Kč | 482,11 Kč |
| 100 | 17,09240 Kč | 1 709,24 Kč |
| 250 | 16,04500 Kč | 4 011,25 Kč |
| 500 | 15,41380 Kč | 7 706,90 Kč |
| 1 000 | 15,19373 Kč | 15 193,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,25225 Kč | 42 756,75 Kč |
| 6 000 | 13,93816 Kč | 83 628,96 Kč |
| 9 000 | 13,78087 Kč | 124 027,83 Kč |
| 15 000 | 13,60659 Kč | 204 098,85 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

