
RS31340A | |
|---|---|
DigiKey Part Number | 5397-RS31340ATR-ND - Tape & Reel (TR) 5397-RS31340ACT-ND - Cut Tape (CT) 5397-RS31340ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31340A |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 10 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFQFN |
Applications Motherboard | Supplier Device Package 10-QFN (2x2) |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,69600 Kč | 492,40 Kč |
| 100 | 17,45980 Kč | 1 745,98 Kč |
| 250 | 16,39356 Kč | 4 098,39 Kč |
| 500 | 15,75060 Kč | 7 875,30 Kč |
| 1 000 | 15,53915 Kč | 15 539,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,56799 Kč | 43 703,97 Kč |
| 6 000 | 14,24819 Kč | 85 489,14 Kč |
| 9 000 | 14,08802 Kč | 126 792,18 Kč |
| 15 000 | 13,91070 Kč | 208 660,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

