
RS31320 | |
|---|---|
DigiKey Part Number | 5397-RS31320TR-ND - Tape & Reel (TR) 5397-RS31320CT-ND - Cut Tape (CT) 5397-RS31320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31320 |
Description | IC ELECTRONIC FUSE TSOT23-8L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel Motherboard TSOT-23-8 |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 5V, 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 3.5A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 3.5 A |
Number of Channels 2 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Motherboard | Supplier Device Package TSOT-23-8 |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,50100 Kč | 205,01 Kč |
| 25 | 18,56120 Kč | 464,03 Kč |
| 100 | 16,44040 Kč | 1 644,04 Kč |
| 250 | 15,42808 Kč | 3 857,02 Kč |
| 500 | 14,81784 Kč | 7 408,92 Kč |
| 1 000 | 14,58738 Kč | 14 587,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,69518 Kč | 41 085,54 Kč |
| 6 000 | 13,39160 Kč | 80 349,60 Kč |
| 9 000 | 13,23951 Kč | 119 155,59 Kč |
| 15 000 | 13,07105 Kč | 196 065,75 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

