
RS31317AR | |
|---|---|
DigiKey Part Number | 5397-RS31317ARTR-ND - Tape & Reel (TR) 5397-RS31317ARCT-ND - Cut Tape (CT) 5397-RS31317ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31317AR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 15 A | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 48,47160 Kč | 1 211,79 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 41,36688 Kč | 10 341,72 Kč |
| 500 | 39,98482 Kč | 19 992,41 Kč |
| 1 000 | 38,84693 Kč | 38 846,93 Kč |
| 2 500 | 37,64580 Kč | 94 114,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,02952 Kč | 190 147,60 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

