
RS31314AR | |
|---|---|
DigiKey Part Number | 5397-RS31314ARTR-ND - Tape & Reel (TR) 5397-RS31314ARCT-ND - Cut Tape (CT) 5397-RS31314ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31314AR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 26-LGA (4x4) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 15A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 15 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 26-WFLGA Exposed Pad |
Applications Motherboard | Supplier Device Package 26-LGA (4x4) |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| 500 | 42,08630 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 38,02952 Kč | 190 147,60 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

