Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31211BR

DigiKey Part Number
5397-RS31211BRTR-ND - Tape & Reel (TR)
5397-RS31211BRCT-ND - Cut Tape (CT)
5397-RS31211BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31211BR
Description
IC ELECTRONIC FUSE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Reed Semiconductor Corp.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
4A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Hot Swap Controller
Current - Supply
4 A
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-WFDFN Exposed Pad
Applications
Motherboard
Supplier Device Package
8-WSON (2x2)
Features
Auto Retry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51690 Kč1 251,69 Kč
25011,71184 Kč2 927,96 Kč
50011,22638 Kč5 613,19 Kč
1 00010,92316 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,33410 Kč31 002,30 Kč
6 00010,09272 Kč60 556,32 Kč
9 0009,97186 Kč89 746,74 Kč
15 0009,83798 Kč147 569,70 Kč
21 0009,75974 Kč204 954,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč