New at DigiKey
Single Photon Detector 1500cps 1100 ~ 1700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD300-InGaAs-F-FC

DigiKey Part Number
4938-AD300-InGaAs-F-FC-ND
Manufacturer
Manufacturer Product Number
AD300-InGaAs-F-FC
Description
Single Photon Counter
Customer Reference
Detailed Description
Single Photon Detector 1500cps 1100 ~ 1700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dark Count Rate
1500cps
Manufacturer
RedWave Labs
Wavelength - Peak
1550nm
Packaging
Retail Package
Voltage - Supply
12V
Part Status
Active
Active Area
200µm
Wavelength Range
1100 ~ 1700nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 60 days from RedWave Labs
A separate 944,91 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1419 960,00000 Kč419 960,00 Kč
Unit Price without VAT:419 960,00000 Kč
Unit Price with VAT:508 151,60000 Kč