
TMPCNM03 | |
|---|---|
DigiKey Part Number | RLC534-ND |
Manufacturer | |
Manufacturer Product Number | TMPCNM03 |
Description | QUICK DISCONNECT MINI CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with T-Type Probe Tips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | T-Type Probe Tips | |
Specifications | Mini, Male | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,16000 Kč | 396,16 Kč |
| 5 | 361,21800 Kč | 1 806,09 Kč |
| 10 | 348,23000 Kč | 3 482,30 Kč |
| 25 | 332,72480 Kč | 8 318,12 Kč |
| 50 | 322,11980 Kč | 16 105,99 Kč |
| 100 | 312,38620 Kč | 31 238,62 Kč |
| 500 | 292,77476 Kč | 146 387,38 Kč |
| Unit Price without VAT: | 396,16000 Kč |
|---|---|
| Unit Price with VAT: | 479,35360 Kč |




