
| TB100005 | |
|---|---|
| DigiKey Part Number | RLC260-ND | 
| Manufacturer | |
| Manufacturer Product Number | TB100005 | 
| Description | TERMINAL BLOCK CUB7 SERIES 5POS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block 5 Positions | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Red Lion Controls | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Accessory Type | Terminal Block | |
| For Use With/Related Products | CUB7 Series | |
| Specifications | 5 Positions | |
| Includes | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 251,34000 Kč | 251,34 Kč | 
| 10 | 227,53400 Kč | 2 275,34 Kč | 
| 25 | 218,72920 Kč | 5 468,23 Kč | 
| 50 | 212,29620 Kč | 10 614,81 Kč | 
| 100 | 206,04810 Kč | 20 604,81 Kč | 
| 250 | 198,06648 Kč | 49 516,62 Kč | 
| 500 | 192,23330 Kč | 96 116,65 Kč | 
| 1 000 | 186,57136 Kč | 186 571,36 Kč | 
| Unit Price without VAT: | 251,34000 Kč | 
|---|---|
| Unit Price with VAT: | 304,12140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic