
TB100003 | |
|---|---|
DigiKey Part Number | RLC258-ND |
Manufacturer | |
Manufacturer Product Number | TB100003 |
Description | TERMINAL BLOCK CUB7 SERIES 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block 3 Positions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | CUB7 Series | |
Specifications | 3 Positions | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 250,96800 Kč | 2 509,68 Kč |
| 25 | 241,25040 Kč | 6 031,26 Kč |
| 50 | 234,14860 Kč | 11 707,43 Kč |
| 100 | 227,25510 Kč | 22 725,51 Kč |
| 250 | 218,45312 Kč | 54 613,28 Kč |
| 500 | 212,01932 Kč | 106 009,66 Kč |
| 1 000 | 205,77368 Kč | 205 773,68 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |




