
SLX-5ES-2ST | |
|---|---|
DigiKey Part Number  | SLX-5ES-2ST-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLX-5ES-2ST  | 
Description  | LX5 P UNMA1MM, 1STMM WT  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Network Switch - Unmanaged 5 Ports IP40  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Red Lion Controls  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Switch - Unmanaged  | |
Configuration  | Fixed  | |
Number of Ports  | 5  | |
Copper Ports  | 4  | |
Copper Type  | 10/100  | |
Fiber Ports  | 1  | |
Fiber Type  | 100BASE-FX (Multimode)  | |
SFP/XFP Ports  | -  | |
SFP/XFP Type  | -  | |
Connector Type  | RJ45, ST  | |
Voltage - Input  | 10 ~ 30VDC  | |
Ingress Protection  | IP40  | |
Mounting Type  | DIN Rail  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12 029,41000 Kč | 12 029,41 Kč | 
| 10 | 10 525,71400 Kč | 105 257,14 Kč | 
| Unit Price without VAT: | 12 029,41000 Kč | 
|---|---|
| Unit Price with VAT: | 14 555,58610 Kč | 


