
RPGFC001 | |
---|---|
DigiKey Part Number | RLC611-ND |
Manufacturer | |
Manufacturer Product Number | RPGFC001 |
Description | 0.250" - 0.25" FLEXIBLE COUPLING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flexible Coupling For ZCG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Flexible Coupling | |
For Use With/Related Products | ZCG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 542,51000 Kč | 2 542,51 Kč |
10 | 2 107,16300 Kč | 21 071,63 Kč |
25 | 1 967,61000 Kč | 49 190,25 Kč |
50 | 1 875,02920 Kč | 93 751,46 Kč |
100 | 1 793,14010 Kč | 179 314,01 Kč |
Unit Price without VAT: | 2 542,51000 Kč |
---|---|
Unit Price with VAT: | 3 076,43710 Kč |