Router RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Router RS-232, USB
RAM-6021
RAM-6021

RAM-6021

DigiKey Part Number
RLC556-ND
Manufacturer
Manufacturer Product Number
RAM-6021
Description
ROUTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Router RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 909,67000 Kč33 909,67 Kč
Manufacturers Standard Package
Unit Price without VAT:33 909,67000 Kč
Unit Price with VAT:41 030,70070 Kč