
PMM000I0RL400000 | |
|---|---|
DigiKey Part Number | 68-PMM000I0RL400000-ND |
Manufacturer | |
Manufacturer Product Number | PMM000I0RL400000 |
Description | GRAPHICAL PANEL METER, PM-50, QU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 487,98000 Kč | 3 487,98 Kč |
| 10 | 3 020,16300 Kč | 30 201,63 Kč |
| 25 | 2 895,28000 Kč | 72 382,00 Kč |
| 50 | 2 817,67960 Kč | 140 883,98 Kč |
| Unit Price without VAT: | 3 487,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 220,45580 Kč |

