
PMM000I0RL200000 | |
|---|---|
DigiKey Part Number | 68-PMM000I0RL200000-ND |
Manufacturer | |
Manufacturer Product Number | PMM000I0RL200000 |
Description | GRAPHICAL PANEL METER, PM-50, DU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 926,70000 Kč | 2 926,70 Kč |
| 10 | 2 517,91200 Kč | 25 179,12 Kč |
| 25 | 2 408,74760 Kč | 60 218,69 Kč |
| 50 | 2 340,87800 Kč | 117 043,90 Kč |
| Unit Price without VAT: | 2 926,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 541,30700 Kč |

