
PMM000I0AN000000 | |
|---|---|
DigiKey Part Number | 68-PMM000I0AN000000-ND |
Manufacturer | |
Manufacturer Product Number | PMM000I0AN000000 |
Description | GRAPHICAL PANEL METER, PM-50, AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 233,20000 Kč | 4 233,20 Kč |
| 10 | 3 690,52400 Kč | 36 905,24 Kč |
| 25 | 3 545,84000 Kč | 88 646,00 Kč |
| 50 | 3 455,93060 Kč | 172 796,53 Kč |
| Unit Price without VAT: | 4 233,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 122,17200 Kč |

