
PMM000CM23200000 | |
|---|---|
DigiKey Part Number | 68-PMM000CM23200000-ND |
Manufacturer | |
Manufacturer Product Number | PMM000CM23200000 |
Description | GRAPHICAL PANEL METER, PM-50, RS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 318,10000 Kč | 3 318,10 Kč |
| 10 | 2 867,80200 Kč | 28 678,02 Kč |
| 25 | 2 747,61360 Kč | 68 690,34 Kč |
| 50 | 2 672,89840 Kč | 133 644,92 Kč |
| Unit Price without VAT: | 3 318,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 014,90100 Kč |

