
PMA000MK01600000 | |
|---|---|
DigiKey Part Number | 68-PMA000MK01600000-ND |
Manufacturer | |
Manufacturer Product Number | PMA000MK01600000 |
Description | GRAPHICAL PANEL METER PM-50 1/16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,53000 Kč | 705,53 Kč |
| 10 | 638,92700 Kč | 6 389,27 Kč |
| 25 | 614,19160 Kč | 15 354,79 Kč |
| 50 | 596,10380 Kč | 29 805,19 Kč |
| 100 | 578,54950 Kč | 57 854,95 Kč |
| 250 | 556,12784 Kč | 139 031,96 Kč |
| Unit Price without VAT: | 705,53000 Kč |
|---|---|
| Unit Price with VAT: | 853,69130 Kč |

