Mounting Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA000MK00800000

DigiKey Part Number
68-PMA000MK00800000-ND
Manufacturer
Manufacturer Product Number
PMA000MK00800000
Description
GRAPHICAL PANEL METER PM-50 1/8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Adapter
For Use With/Related Products
PM-50 Series
Specifications
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1705,53000 Kč705,53 Kč
10638,92700 Kč6 389,27 Kč
25614,19160 Kč15 354,79 Kč
50596,10380 Kč29 805,19 Kč
100578,54950 Kč57 854,95 Kč
250556,12784 Kč139 031,96 Kč
Manufacturers Standard Package
Unit Price without VAT:705,53000 Kč
Unit Price with VAT:853,69130 Kč