
PMA000CP00800000 | |
|---|---|
DigiKey Part Number | 68-PMA000CP00800000-ND |
Manufacturer | |
Manufacturer Product Number | PMA000CP00800000 |
Description | GRAPHICAL PANEL METER, PM-50, RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | PM-50 Series | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,82000 Kč | 1 485,82 Kč |
| 10 | 1 244,69800 Kč | 12 446,98 Kč |
| 25 | 1 180,13800 Kč | 29 503,45 Kč |
| 50 | 1 139,97300 Kč | 56 998,65 Kč |
| 100 | 1 106,03610 Kč | 110 603,61 Kč |
| Unit Price without VAT: | 1 485,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,84220 Kč |

