
PAXLVD00 | |
|---|---|
DigiKey Part Number | RLC107-ND |
Manufacturer | |
Manufacturer Product Number | PAXLVD00 |
Description | VOLTMETER 300VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±300VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 115VAC, 230VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 133,82000 Kč | 6 133,82 Kč |
| 10 | 5 120,56500 Kč | 51 205,65 Kč |
| 25 | 4 806,35240 Kč | 120 158,81 Kč |
| Unit Price without VAT: | 6 133,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 421,92220 Kč |


