
PAXLA000 | |
|---|---|
DigiKey Part Number | RLC600-ND |
Manufacturer | |
Manufacturer Product Number | PAXLA000 |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | 0 ~ 200mA, 0 ~ 200VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 50 ~ 250VAC, 21.6 ~ 250VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 067,22000 Kč | 8 067,22 Kč |
| 10 | 7 183,79400 Kč | 71 837,94 Kč |
| 25 | 6 948,59920 Kč | 173 714,98 Kč |
| Unit Price without VAT: | 8 067,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 761,33620 Kč |


