AC DIN Rail Power Supply 1 Output 48V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPS-48-2

DigiKey Part Number
RLC356-ND
Manufacturer
Manufacturer Product Number
NTPS-48-2
Description
AC/DC DIN RAIL SUPPLY 48V 100W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 184 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.1A
Power (Watts)
100W
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing
Size / Dimension
4.22" L x 2.84" W x 4.22" H (107.2mm x 72.3mm x 107.2mm)
Approval Agency
CB, CE, UL
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 413,52000 Kč13 413,52 Kč
1011 955,12700 Kč119 551,27 Kč
Manufacturers Standard Package
Unit Price without VAT:13 413,52000 Kč
Unit Price with VAT:16 230,35920 Kč