
MPAXR020 | |
|---|---|
DigiKey Part Number | RLC345-ND |
Manufacturer | |
Manufacturer Product Number | MPAXR020 |
Description | OPTION CARD COUNT/RATE LPAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Option Card, Count/Rate 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Count/Rate | |
For Use With/Related Products | LPAX Series | |
Specifications | 85 ~ 250VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 020,86000 Kč | 9 020,86 Kč |
| Unit Price without VAT: | 9 020,86000 Kč |
|---|---|
| Unit Price with VAT: | 10 915,24060 Kč |


