
MPAXC030 | |
|---|---|
DigiKey Part Number | RLC331-ND |
Manufacturer | |
Manufacturer Product Number | MPAXC030 |
Description | OPTION CARD COUNTER LPAX 24VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Option Card, Counter 24VAC, 11 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Counter | |
For Use With/Related Products | LPAX Series | |
Specifications | 24VAC, 11 ~ 36VDC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 403,96000 Kč | 10 403,96 Kč |
| 10 | 9 420,04300 Kč | 94 200,43 Kč |
| 25 | 8 722,59800 Kč | 218 064,95 Kč |
| Unit Price without VAT: | 10 403,96000 Kč |
|---|---|
| Unit Price with VAT: | 12 588,79160 Kč |


