
MPAXC020 | |
|---|---|
DigiKey Part Number | RLC330-ND |
Manufacturer | |
Manufacturer Product Number | MPAXC020 |
Description | OPTION CARD COUNTER LPAX 85-250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Counter 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Counter | |
For Use With/Related Products | LPAX Series | |
Specifications | 85 ~ 250VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 095,34000 Kč | 9 095,34 Kč |
| Unit Price without VAT: | 9 095,34000 Kč |
|---|---|
| Unit Price with VAT: | 11 005,36140 Kč |


