
MP37TA00 | |
|---|---|
DigiKey Part Number | RLC594-ND |
Manufacturer | |
Manufacturer Product Number | MP37TA00 |
Description | SENSOR VRS SINE WAVE CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Cable Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Cable | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 107°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 439,13000 Kč | 2 439,13 Kč |
| 5 | 2 267,82600 Kč | 11 339,13 Kč |
| 10 | 2 203,99200 Kč | 22 039,92 Kč |
| 25 | 2 127,58440 Kč | 53 189,61 Kč |
| 50 | 2 075,28280 Kč | 103 764,14 Kč |
| 100 | 2 027,25190 Kč | 202 725,19 Kč |
| Unit Price without VAT: | 2 439,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 951,34730 Kč |


