
LXCPS000 | |
|---|---|
DigiKey Part Number | LXCPS000-ND |
Manufacturer | |
Manufacturer Product Number | LXCPS000 |
Description | LABEL LPAX CYCLES PER SECOND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Label Cycles Per Second |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | LPAX Series | |
Specifications | Cycles Per Second | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,54000 Kč | 351,54 Kč |
| Unit Price without VAT: | 351,54000 Kč |
|---|---|
| Unit Price with VAT: | 425,36340 Kč |


