
LD4SS6P0 | |
|---|---|
DigiKey Part Number | RLC325-ND |
Manufacturer | |
Manufacturer Product Number | LD4SS6P0 |
Description | DISP 7SEG 4" 6 DIGIT RED MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Numeric, 6-Digit LED - Red Characters Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Numeric, 6-Digit | |
Display Type | LED - Red Characters | |
Voltage - Supply | 85 ~ 250 VAC, 11 ~ 16 VDC | |
Termination Style | Screw Terminal | |
Size / Dimension | 26.00" L x 7.88" H x 2.25" D (660.4mm x 200.0mm x 57.2mm) | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 502,32000 Kč | 44 502,32 Kč |
| Unit Price without VAT: | 44 502,32000 Kč |
|---|---|
| Unit Price with VAT: | 53 847,80720 Kč |


