
LD4A05P0 | |
|---|---|
DigiKey Part Number | RLC324-ND |
Manufacturer | |
Manufacturer Product Number | LD4A05P0 |
Description | MULTI METER LED CHAS MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Chassis Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 4.000" (101.00mm) |
Manufacturer Red Lion Controls | Output Type Relay (2) |
Series | Voltage - Supply 50 ~ 250VAC, 21.6 ~ 250VDC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Multifunction Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current, Process, Voltage | Features Serial Communications Output |
Measuring Range 0 ~ 200mA, 0 ~ 200VDC | Operating Temperature 0°C ~ 65°C |
Display Type LED - Red Characters | Weight 10 lbs (4.5 kg) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 586,08000 Kč | 36 586,08 Kč |
| Unit Price without VAT: | 36 586,08000 Kč |
|---|---|
| Unit Price with VAT: | 44 269,15680 Kč |


