Totalizer 50 ~ 250VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD200600

DigiKey Part Number
RLC318-ND
Manufacturer
Manufacturer Product Number
LD200600
Description
COUNTER LED 6 CHAR 50-250V CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Totalizer 50 ~ 250VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Red Lion Controls
Display Characters - Height
2.250" (57.00mm)
Series
Input Type
Voltage
Packaging
Bulk
Voltage - Supply
50 ~ 250VAC
Part Status
Active
Reset
External
Type
Totalizer
Mounting Type
Chassis Mount
Operating Mode
Up, Down, Command, Individual, Quadrature
Termination Style
Screw Terminal
Count Rate
50Hz, 25kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 005,08000 Kč19 005,08 Kč
Manufacturers Standard Package
Unit Price without VAT:19 005,08000 Kč
Unit Price with VAT:22 996,14680 Kč