
LD200400 | |
|---|---|
DigiKey Part Number | RLC200-ND |
Manufacturer | |
Manufacturer Product Number | LD200400 |
Description | COUNTER LED 4 CHAR 50-250V CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Totalizer 50 ~ 250VAC Chassis Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Red Lion Controls | Display Characters - Height 2.250" (57.00mm) |
Series | Input Type Voltage |
Packaging Box | Voltage - Supply 50 ~ 250VAC |
Part Status Active | Reset External |
Type Totalizer | Mounting Type Chassis Mount |
Operating Mode Up, Down, Command, Individual, Quadrature | Termination Style Screw Terminal |
Count Rate 50Hz, 25kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 4 | Operating Temperature 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 802,18000 Kč | 16 802,18 Kč |
| 10 | 15 277,74600 Kč | 152 777,46 Kč |
| Unit Price without VAT: | 16 802,18000 Kč |
|---|---|
| Unit Price with VAT: | 20 330,63780 Kč |



