
G3AD1010 | |
|---|---|
DigiKey Part Number | G3AD1010-ND |
Manufacturer | |
Manufacturer Product Number | G3AD1010 |
Description | MOUNT ADAPT G3 SERIES PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter G3 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | G3 Series | |
Specifications | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 830,05000 Kč | 5 830,05 Kč |
| Unit Price without VAT: | 5 830,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 054,36050 Kč |


