Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENC13000

DigiKey Part Number
RLC193-ND
Manufacturer
Manufacturer Product Number
ENC13000
Description
ENCLOSURE CUB7 SERIES CHASSIS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Enclosure
For Use With/Related Products
CUB7 Series
Specifications
Chassis Mount, Rectangular, Polycarbonate, NEMA 4X, IP65
Includes
Hardware
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 753,47000 Kč2 753,47 Kč
102 493,17700 Kč24 931,77 Kč
252 396,56040 Kč59 914,01 Kč
502 325,94420 Kč116 297,21 Kč
Manufacturers Standard Package
Unit Price without VAT:2 753,47000 Kč
Unit Price with VAT:3 331,69870 Kč