
EB-RJF-BLKHD-1 | |
|---|---|
DigiKey Part Number | EB-RJF-BLKHD-1-ND |
Manufacturer | |
Manufacturer Product Number | EB-RJF-BLKHD-1 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Circular Threaded Coupling, Strain Relief | |
LED Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 945,04000 Kč | 1 945,04 Kč |
| 10 | 1 710,81200 Kč | 17 108,12 Kč |
| 25 | 1 629,78920 Kč | 40 744,73 Kč |
| 100 | 1 518,85460 Kč | 151 885,46 Kč |
| Unit Price without VAT: | 1 945,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 353,49840 Kč |


