



CUB5TR00 | |
|---|---|
DigiKey Part Number | RLC215-ND |
Manufacturer | |
Manufacturer Product Number | CUB5TR00 |
Description | COUNTER LCD 8 CHAR 9-28V PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Preset, Time Counter 9 ~ 28VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Time Counter | |
Operating Mode | Up, Down | |
Count Rate | 500Hz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.460" (11.70mm) | |
Input Type | No Voltage | |
Output Type | Option Cards Available | |
Voltage - Supply | 9 ~ 28VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 75°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 849,91000 Kč | 4 849,91 Kč |
| 10 | 4 248,25200 Kč | 42 482,52 Kč |
| 25 | 4 087,83200 Kč | 102 195,80 Kč |
| 50 | 3 988,15020 Kč | 199 407,51 Kč |
| Unit Price without VAT: | 4 849,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 868,39110 Kč |








